Filter Your Search
1 - 1 of 1 results
|
CR01005-32W-8063FT-13
VENKEL LTD
|
Check for Price | Yes | Active | 806 kΩ | 1 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | e3 | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 13 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | compliant | EAR99 |