Parametric results for: CR01005-32W-683JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr0100532w683jt
Select parts from the table below to compare.
Compare
Compare
CR01005-32W-683JT
VENKEL LTD
Check for Price Yes Yes Active 68 kΩ 5 % 31 mW 01005 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 130 µm 400 µm 200 µm VENKEL LTD CHIP compliant EAR99 8533.21.00.30 Chip Resistor,01005,1/32W,68K,±5% Venkel 2023-03-07 16:10:32 0.035 4.54 0.1589 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0, 1333-86-4, 1309-64-4, 1317-36-8 15 DRC Conflict Free CMRT V6.22 [object Object],[object Object],[object Object]
CR01005-32W-683JT-13
VENKEL LTD
Check for Price Yes Active 68 kΩ 5 % 31 mW 01005 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm VENKEL LTD compliant EAR99 0.035 4.54 0.1589 Military: -55C to +125C RoHS 2 (2015/863/EU) 7(c)-I 2024-06-27 100 YES 7440-02-0, 1333-86-4, 1309-64-4, 1317-36-8 15 DRC Conflict Free CMRT V6.22 [object Object],[object Object]