Parametric results for: CR01005-32W-474JT under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: cr0100532w474jt
Select parts from the table below to compare.
Compare
Compare
CR01005-32W-474JT-13
VENKEL LTD
Check for Price Yes Active 470 kΩ 5 % 31 mW 01005 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 13 Inch Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm VENKEL LTD compliant EAR99
CR01005-32W-474JT
VENKEL LTD
Check for Price Yes Yes Active 470 kΩ 5 % 31 mW 01005 SURFACE MOUNT SMT 250 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 130 µm 400 µm 200 µm VENKEL LTD compliant EAR99 CHIP 8533.21.00.30 Venkel