Filter Your Search
1 - 1 of 1 results
|
CR01005-32W-1872FT
VENKEL LTD
|
Check for Price | Yes | Active | 18.7 kΩ | 1 % | 31 mW | 01005 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | 125 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 | Chip Resistor,01005,1/32W,18.7K,±1% | Venkel | 2023-03-07 16:10:32 | 0.035 | 4.54 | 0.1589 | Military: -55C to +125C | RoHS 2 (2015/863/EU) | 7(c)-I | 2024-06-27 | 100 | YES | 7440-02-0, 1333-86-4, 1309-64-4, 1317-36-8 | 15 | DRC Conflict Free | CMRT V6.22 | [object Object],[object Object] |