Filter Your Search
1 - 1 of 1 results
|
CR01005-32W-120JPT
VENKEL LTD
|
Check for Price | Yes | Active | 12 Ω | 5 % | 30 mW | 01005 | SURFACE MOUNT | SMT | 300 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 15 V | 125 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | PALLADIUM SILVER | WRAPAROUND | 130 µm | 400 µm | 200 µm | VENKEL LTD | CHIP | compliant | EAR99 | 8533.21.00.30 |