Parametric results for: CR-E5FL6--11R5 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cre5fl611r5
Select parts from the table below to compare.
Compare
Compare
CR-E5FL6--11R5
Viking Tech Corp
Check for Price Yes Active 11.5 Ω 1 % 31 mW 01005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30