Parametric results for: CR-E5FL5---34R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 4 of 4 results

|
-
-
Manufacturer Part Number: cre5fl534r
Select parts from the table below to compare.
Compare
Compare
CR-E5FL5--34R8-
SRT Resistor Technology Gmbh
Check for Price Active 34.8 Ω 1 % 31.3 mW 01005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 130 µm 400 µm 200 µm SRT RESISTOR TECHNOLOGY GMBH CHIP compliant
CR-E5FL5---34R-
SRT Resistor Technology Gmbh
Check for Price Active 34 Ω 1 % 31.3 mW 01005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V 125 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 130 µm 400 µm 200 µm SRT RESISTOR TECHNOLOGY GMBH CHIP compliant EAR99 8533.21.00.30
CR-E5FL5--34R8
Viking Tech Corp
Check for Price Yes Active 34.8 Ω 1 % 31 mW 01005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-E5FL5---34R
Viking Tech Corp
Check for Price Yes Active 34 Ω 1 % 31 mW 01005 SURFACE MOUNT SMT 300 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 15 V e3 125 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 130 µm 400 µm 200 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30