Filter Your Search
1 - 10 of 2,507 results
|
CHS251220M2%TCR501000VBULK
BREL International Components
|
Check for Price | Contact Manufacturer | 20 MΩ | 2 % | 600 mW | 2514 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHS2512(50PPM) | CHS2512(50PPM) | 1 kV | 125 °C | -55 °C | Chip | 2 | Bulk | 600 µm | 6.3 mm | 3.5 mm | BREL INTERNATIONAL INC | unknown | EAR99 | |||||||||||||
|
CHS080527M5%TCR50100VBULK
BREL International Components
|
Check for Price | Contact Manufacturer | 27 MΩ | 5 % | 125 mW | 0805 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHS0805(50PPM) | CHS0805(50PPM) | 100 V | 125 °C | -55 °C | Chip | 2 | Bulk | 400 µm | 2 mm | 1.2 mm | BREL INTERNATIONAL INC | unknown | EAR99 | |||||||||||||
|
CHS251227M41%TCR501000VBULK
BREL International Components
|
Check for Price | Contact Manufacturer | 27.4 MΩ | 1 % | 600 mW | 2514 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CHS2512(50PPM) | CHS2512(50PPM) | 1 kV | 125 °C | -55 °C | Chip | 2 | Bulk | 600 µm | 6.3 mm | 3.5 mm | BREL INTERNATIONAL INC | unknown | EAR99 | |||||||||||||
|
CR50-15R0-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 15 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | |||||||
|
WCR50183JV
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 18 kΩ | 5 % | 1 W | 2010 | SURFACE MOUNT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | TAPE, EMBOSSED | Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
CR50-18R7-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 18.7 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
WCR501431FB
Hokuriku Electric Industry Co Ltd
|
Check for Price | Active | 1.43 kΩ | 1 % | 1 W | 2010 | SURFACE MOUNT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | 2 | RECTANGULAR PACKAGE | BULK | TIN OVER NICKEL | WRAPAROUND | HOKURIKU ELECTRIC INDUSTRY CO LTD | unknown | EAR99 | CHIP | 8533.21.00.30 | |||||||||||
|
CR50-1100-FK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 110 Ω | 1 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | |||||||
|
CR50-1333-DK-E
ASJ Holdings Limited
|
Check for Price | Yes | Active | 133 kΩ | 0.5 % | 750 mW | 2010 | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 | ||||||||||||
|
CR50-1651-DK
ASJ Holdings Limited
|
Check for Price | Yes | Active | 1.65 kΩ | 0.5 % | 750 mW | 2010 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | THICK FILM/METAL GLAZE | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 13 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 550 µm | 5 mm | 2.5 mm | ASJ PTE LTD | compliant | EAR99 |