Filter Your Search
1 - 10 of 48 results
|
CCR-40K30-NM
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 2 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-40K30-T
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 2 | NO | CONNECTOR AND SOLDER | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CR-40K30
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 5000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -55 °C | 85 °C | PANEL MOUNT | 2 | NO | CONNECTOR AND SOLDER | 13.21 mm | 33.02 mm | 38.1 mm | 38.1mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-40K30-TN
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | 2 | NO | CONNECTOR AND SOLDER | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-40K30-TNS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CR-40K30-TNS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -55 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-40K30-DNS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CR-40K30-DS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -55 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CR-40K30-TN
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -55 °C | 85 °C | PANEL MOUNT | 2 | NO | CONNECTOR AND SOLDER | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-40K30-DNMS
Teledyne Technologies Inc
|
Check for Price | Active | 12 V | 2.4 W | 60 Ω | 40 GHz | 1000000 Cycle(s) | SPDT | FAILSAFE | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 200 mA | Random | 0.8 dB | 50 dB | 10 ms | 10 ms | 20 ms | 1.8 | -40 °C | 65 °C | PANEL MOUNT | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 45.72 mm | 38.1 mm | 38.1mm x 13.21mm x 45.72mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |