Filter Your Search
1 - 10 of 29 results
|
CR-38S160-TM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 22 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.4 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-38S160
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 5000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 44.45 mm | 38.1 mm | 38.1mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-38S160-TDM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-38S160-TDS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES & WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CCR-38S160-DR
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | SMA, EVERYWHEREYOULOOK | 50 Ω | 140 mA | 28 V | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | NO | SOLDER HOOK | 38.1 mm | TELEDYNE TECHNOLOGIES INC | unknown | EAR99 | ||||||||
|
CCR-38S160-DM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 44.45 mm | 38.1 mm | 38.1mm x 44.45mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CR-38S160-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 22 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.4 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | NO | CONNECTOR | 50.8 mm | 38.1 mm | 38.1mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||||
|
CR-38S160-TDM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 22 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.4 dB | 70 dB | 15 ms | 15 ms | 30 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 14 | MOISTURE PROOF | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-38S160-TD
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH DECODERS AND TTL DRIVERS WITH DIODES | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 14 | NO | CONNECTOR AND SOLDER | 63.5 mm | 38.1 mm | 38.1mm x 63.5mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-38S160-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 3.92 W | 200 Ω | 18 GHz | 1000000 Cycle(s) | SP6T | MOMENTARY | RF COAXIAL RELAY | DC | WITH D-SUB CONNECTOR | 50 Ω | 140 mA | Random | 0.3 dB | 75 dB | 15 ms | 15 ms | 30 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | NO | CONNECTOR | 50.8 mm | 38.1 mm | 38.1mm x 50.8mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |