Filter Your Search
1 - 10 of 78 results
|
CCR-33S6C-DNMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CCR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CR-33S6C-S
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 22 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CR-33S | DC | WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 12.7 mm | 33.02 mm | 38.1 mm | 38.1mm x 12.7mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-33S6C-DNM
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CCR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 3 | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR AND WIRE | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||
|
CCR-33S6C-RNMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CCR-33S | DC | WITH POSITIVE + COMMON & WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CR-33S6C-DMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 22 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 12.7 mm | 33.02 mm | 38.1 mm | 38.1mm x 12.7mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CR-33S6C-DS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 22 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 12.7 mm | 33.02 mm | 38.1 mm | 38.1mm x 12.7mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CCR-33S6C-NMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CCR-33S | DC | WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CCR-33S6C-DMS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 18 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CCR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE & WITH D-SUB CONNECTOR | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -40 °C | 65 °C | PANEL MOUNT | 1 FORM C | MOISTURE PROOF | NO | CONNECTOR | 12.7 mm | 33.02 mm | 38.1 mm | 38.1mm x 12.7mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | |||
|
CR-33S6C-DRNS
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 22 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AN... more | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 1 FORM C | NO | CONNECTOR | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 | ||||
|
CR-33S6C-DRN
Teledyne Technologies Inc
|
Check for Price | Yes | Active | 28 V | 1.82 W | 430.77 Ω | 22 GHz | 1000000 Cycle(s) | SPDT | LATCHED | RF COAXIAL RELAY | CR-33S | DC | WITH COIL TRANSIENT SUPPRESSION DIODE AND POSITIVE + COMMON | 50 Ω | 65 mA | Random | 0.4 dB | 65 dB | 10 ms | 1.2 | -55 °C | 85 °C | PANEL MOUNT | 3 | 1 FORM C | NO | CONNECTOR AND WIRE | 13.21 mm | 33.02 mm | 34.04 mm | 34.04mm x 13.21mm x 33.02mm | TELEDYNE TECHNOLOGIES INC | compliant | EAR99 |