Parametric results for: CR-18 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 10 of 28,725 results

|
-
-
-
-
-
-
-
-
-
-
Manufacturer Part Number: cr18
Select parts from the table below to compare.
Compare
Compare
MCR18EZPF1002
ROHM Semiconductor
$0.0819 Yes Yes Active 10 kΩ 1 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 AEC-Q200; IATF 16949 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH TIN OVER NICKEL WRAPAROUND 550 µm 3.2 mm 1.6 mm 2402409 ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 Thick Film Chip Resistors (MCR Series) <... more ROHM Semiconductor 2023-03-07 16:10:32 [object Object],[object Object] 9.46 4.54 42.94840000000001 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 99 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.22 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
UCR18EVHFSR011
ROHM Semiconductor
$0.1853 Yes Yes Active 11 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 0,350 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM - UCR18EVHFSR011 - SMD Current Sens... more ROHM Semiconductor 2023-03-07 16:10:32 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
UCR18EVHFSR082
ROHM Semiconductor
$0.2971 Yes Yes Active 82 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 0,150 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor 2020-09-07 02:36:23 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
MCR18LEQPFLR390
ROHM Semiconductor
$0.2986 Yes Active 390 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 0,150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 540.8 mV AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant ROHM Semiconductor 2023-08-15 06:06:44 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object]
MCR18LEQPFLR100
ROHM Semiconductor
$0.2986 Yes Active 100 mΩ 1 % 750 mW 1206 SURFACE MOUNT SMT 0,150 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 273.9 mV AEC-Q200 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant ROHM Semiconductor 2023-08-15 06:06:44 4.54 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2023-06-14 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object]
UCR18EVHFSR068
ROHM Semiconductor
$0.3085 Yes Yes Active 68 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 0,150 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor 2020-06-05 17:09:42 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object]
UCR18EVHFSR051
ROHM Semiconductor
$0.3085 Yes Yes Active 51 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 0,150 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 Current Sense Resistors - SMD 1206 0.051ohm 1% AEC-Q200 ROHM Semiconductor 2023-03-07 16:10:32 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
UCR18EVHFSR015
ROHM Semiconductor
$0.3355 Yes Active 15 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 0,350 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD SMT, 1206 compliant ROHM Semiconductor 2020-09-07 02:36:22 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
UCR18EVHFSR027
ROHM Semiconductor
$0.3355 Yes Yes Active 27 mΩ 1 % 1 W 1206 SURFACE MOUNT SMT 0,200 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor 2020-01-29 20:41:26 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object],[object ... more
UCR18EVHFSR043
ROHM Semiconductor
$0.3402 Yes Yes Active 43 mΩ 1 % 500 mW 1206 SURFACE MOUNT SMT 0,150 ppm/°C FIXED RESISTOR THICK FILM/METAL GLAZE 70 °C YES e3 AEC-Q200 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.2 mm 1.6 mm ROHM CO LTD CHIP compliant EAR99 8533.21.00.30 ROHM Semiconductor 2020-05-27 07:03:29 10.16 4.54 46.126400000000004 Military: -55C to +155C RoHS 2 (2015/863/EU) 7(c)-I 2024-01-23 100 YES 1317-36-8, 7440-02-0 DRC Conflict Free CMRT V6.10 AEC-Q200 [object Object] [object Object],[object Object],[object ... more