Filter Your Search
1 - 2 of 2 results
|
CR-12JL4---3R6-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 3.6 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | WRAPAROUND | 550 µm | 6.3 mm | 3.2 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR-12JL4---3R6
Viking Tech Corp
|
Check for Price | Yes | Active | 3.6 Ω | 5 % | 1 W | 2512 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |