Filter Your Search
1 - 1 of 1 results
|
CR-12FP4--732K
Viking Tech Corp
|
Check for Price | Yes | Active | 732 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 250 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, EMBOSSED PLASTIC, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 6.35 mm | 3.1 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |