Filter Your Search
1 - 10 of 109 results
|
CR11005T0012JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 12 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||
|
CR11005T0180JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 180 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||
|
CR11005T0056JTR
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 56 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||
|
CR11005T0020GBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 20 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 2 % | ||
|
CR11005T0110JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 110 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||
|
CR11005T0020JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 20 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||
|
CR11005T0010JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 10 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % | ||
|
CR11005T0047GBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 47 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 2 % | ||
|
CR11005T0027GBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 27 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 2 % | ||
|
CR11005T0091JBK
American Technical Ceramics Corp
|
Check for Price | Yes | Transferred | THIN FILM | MIL-PRF-55342 | 150 °C | -55 °C | 2 | SMT | TR | AMERICAN TECHNICAL CERAMICS CORP | compliant | EAR99 | Chip | 635 µm | 2.54 mm | 1.27 mm | 5 W | 91 Ω | FIXED RESISTOR | CR11005 | 1005 | 150 ppm/°C | 5 % |