Filter Your Search
1 - 2 of 2 results
|
CR-10FL7--15K4-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 15.4 kΩ | 1 % | 333.3 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 2.5 mm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR-10FL7--15K4
Viking Tech Corp
|
Check for Price | Yes | Active | 15.4 kΩ | 1 % | 330 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |