Filter Your Search
1 - 3 of 3 results
|
CR-10FH7--1M33
Viking Tech Corp
|
Check for Price | Yes | Active | 1.33 MΩ | 1 % | 750 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.6 mm | VIKING TECH CORP | compliant | EAR99 | ||
|
CR-10FH7--1M37
Viking Tech Corp
|
Check for Price | Yes | Active | 1.37 MΩ | 1 % | 750 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.6 mm | VIKING TECH CORP | compliant | EAR99 | ||
|
CR-10FH7---1M3
Viking Tech Corp
|
Check for Price | Yes | Active | 1.3 MΩ | 1 % | 750 mW | 1210 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | TR, Paper, 7 Inch | Matte Tin (Sn) - with Nickel (Ni) barrier | 550 µm | 3.1 mm | 2.6 mm | VIKING TECH CORP | compliant | EAR99 |