Filter Your Search
1 - 1 of 1 results
|
CR-10FH6--750K
Viking Tech Corp
|
Check for Price | Yes | Active | 750 kΩ | 1 % | 333.3 mW | 1210 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 2.6 mm | VIKING TECH CORP | CHIP | compliant |