Parametric results for: CR-0ADL4--215K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr0adl4215k
Select parts from the table below to compare.
Compare
Compare
CR-0ADL4--215K
Viking Tech Corp
Check for Price Yes Active 215 kΩ 0.5 % 750 mW 2010 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, EMBOSSED PLASTIC, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 5 mm 2.5 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30