Filter Your Search
1 - 10 of 456 results
|
CR-06JL7-162
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 1.6 kΩ | 5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(J) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||
|
CR-06JL7-1R8
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 1.8 Ω | 5 % | 250 mW | 1206 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(J) | CR-06(J) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-06JL7-154
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 150 kΩ | 5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(J) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||
|
CR-06JL7-163
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 16 kΩ | 5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(J) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | ||||||||||||||
|
CR-06JL7--680R-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 680 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
CR-06JL7-180
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 18 Ω | 5 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(J) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | |||||||||||||||
|
CR-06JL7--750K
Viking Tech Corp
|
Check for Price | Yes | Active | 750 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | VIKING TECH CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||
|
CR-06JL7---18K-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 18 kΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
CR-06JL7--330R-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 330 Ω | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | ||||||||
|
CR-06JL7---8M2-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 8.2 MΩ | 5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 |