Parametric results for: CR-06FP5---20R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cr06fp520r
Select parts from the table below to compare.
Compare
Compare
CR-06FP5--20R5
Viking Tech Corp
Check for Price Yes Active 20.5 Ω 1 % 333.3 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-06FP5---20R
Viking Tech Corp
Check for Price Yes Active 20 Ω 1 % 333.3 mW 1206 SURFACE MOUNT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 200 V e3 155 °C -55 °C 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30