Filter Your Search
1 - 10 of 12 results
|
CR-06FL7-10R7
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 10.7 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(F) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-06FL7--10R2-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 10.2 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-06FL7--10R2
Viking Tech Corp
|
Check for Price | Yes | Active | 10.2 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | VIKING TECH CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
CR-06FL7---10R
Viking Tech Corp
|
Check for Price | Yes | Active | 10 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | VIKING TECH CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
CR-06FL7---10R-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 10 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-06FL7-10R2
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 10.2 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(F) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-06FL7--10R7
Viking Tech Corp
|
Check for Price | Yes | Active | 10.7 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | VIKING TECH CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
CR-06FL7-10R0
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 10 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(F) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-06FL7--10R5-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 10.5 Ω | 1 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 550 µm | 3.2 mm | 1.6 mm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-06FL7-10R5
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 10.5 Ω | 1 % | 250 mW | 1206 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-06(F) | 200 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 550 µm | 3.1 mm | 1.55 mm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 |