Filter Your Search
1 - 1 of 1 results
|
CR-06DLF--361R
Viking Tech Corp
|
Check for Price | Yes | Obsolete | 361 Ω | 0.5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR | HIGH PRECISION | 70 °C | CR | YES | 200 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 550 µm | 3.1 mm | 1.55 mm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |