Parametric results for: CR-06DL6--3K32 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr06dl63k32
Select parts from the table below to compare.
Compare
Compare
CR-06DL6--3K32
Viking Tech Corp
Check for Price Buy Yes Active 3.32 kΩ 0.5 % 250 mW 1206 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 200 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 550 µm 3.1 mm 1.55 mm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30