Filter Your Search
1 - 3 of 3 results
|
CR-03JL7---3R9
Viking Tech Corp
|
Check for Price | Yes | Active | 3.9 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | |||
|
CR-03JL7-3R9
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 3.9 Ω | 5 % | 100 mW | 0603 | SMT | 200 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(J) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03JL7---3R9-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 3.9 Ω | 5 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 |