Parametric results for: CR-03FLD--8K66 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr03fld8k66
Select parts from the table below to compare.
Compare
Compare
CR-03FLD--8K66
Viking Tech Corp
Check for Price Yes Active 8.66 kΩ 1 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30