Filter Your Search
1 - 4 of 4 results
|
CR-03FL7---39K
Viking Tech Corp
|
Check for Price | Yes | Active | 39 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 | ||
|
CR-03FL739K2
Viking Technology
|
Check for Price | Yes | Active | 39.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | , 0603 | unknown | EAR99 | 8533.21.00.30 | ||
|
CR-03FL7---39K-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 39 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | CHIP | compliant | EAR99 | 8533.21.00.30 | ||||||
|
CR-03FL7--39K2
Viking Tech Corp
|
Check for Price | Yes | Active | 39.2 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |