Filter Your Search
1 - 10 of 1,801 results
|
CR-03FL7-1500
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 150 Ω | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(F) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03FL7--105R-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 105 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-03FL7--2M49-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 2.49 MΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-03FL7--47R5
Viking Tech Corp
|
Check for Price | Yes | Active | 47.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
CR-03FL7--430R
Viking Tech Corp
|
Check for Price | Yes | Active | 430 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | compliant | CHIP | ||||||
|
CR-03FL7-5113
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 511 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(F) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 | |||||||||||||
|
CR-03FL7--267R-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 267 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-03FL7---4R7-
SRT Resistor Technology Gmbh
|
Check for Price | Active | 4.7 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 250 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | 155 °C | -55 °C | Rectangular | 2 | TR, Paper, 7 Inch | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | SRT RESISTOR TECHNOLOGY GMBH | compliant | EAR99 | CHIP | 8533.21.00.30 | |||||||
|
CR-03FL7--10R5
Viking Tech Corp
|
Check for Price | Yes | Active | 10.5 Ω | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 75 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 7 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | VIKING TECH CORP | compliant | EAR99 | CHIP | 8533.21.00.30 | |||
|
CR-03FL7-1303
Liean-Gimn Enterprise Co Ltd
|
Check for Price | Contact Manufacturer | 130 kΩ | 1 % | 100 mW | 0603 | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | CR-03(F) | 50 V | 125 °C | -55 °C | 2 | TR, Paper, 7 Inch | 450 µm | 1.6 mm | 800 µm | LIEAN-GIMN ENTERPRISE CO LTD | unknown | EAR99 |