Parametric results for: CR-03DLA---14K under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: cr03dla14k
Select parts from the table below to compare.
Compare
Compare
CR-03DLA--14K2
Viking Tech Corp
Check for Price Yes Active 14.2 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-03DLA---14K
Viking Tech Corp
Check for Price Yes Active 14 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-03DLA--14K7
Viking Tech Corp
Check for Price Yes Active 14.7 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-03DLA--14K9
Viking Tech Corp
Check for Price Yes Active 14.9 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM HIGH PRECISION 70 °C YES 75 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30
CR-03DLA--14K3
Viking Tech Corp
Check for Price Yes Active 14.3 kΩ 0.5 % 100 mW 0603 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 75 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 10 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 450 µm 1.6 mm 800 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30