Filter Your Search
1 - 1 of 1 results
|
CR-02FPA--2K37
Viking Tech Corp
|
Check for Price | Yes | Active | 2.37 kΩ | 1 % | 125 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Chip | 2 | RECTANGULAR PACKAGE | TR, PAPER, 10 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VIKING TECH CORP | CHIP | compliant | EAR99 | 8533.21.00.30 |