Parametric results for: CR-02FL6--680R under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 2 of 2 results

|
-
Manufacturer Part Number: cr02fl6680r
Select parts from the table below to compare.
Compare
Compare
CR-02FL6--680R-
SRT Resistor Technology Gmbh
Check for Price Active 680 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V 155 °C -55 °C Rectangular 2 TR, Paper, 7 Inch WRAPAROUND 300 µm 1 mm 500 µm SRT RESISTOR TECHNOLOGY GMBH CHIP compliant EAR99 8533.21.00.30
CR-02FL6--680R
Viking Tech Corp
Check for Price Yes Active 680 Ω 1 % 62.5 mW 0402 SURFACE MOUNT SMT 100 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Rectangular 2 RECTANGULAR PACKAGE TR, PAPER, 7 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30