Filter Your Search
1 - 1 of 1 results
|
CR-02DLC--76R8
Viking Tech Corp
|
Check for Price | Yes | Active | 76.8 Ω | 0.5 % | 62.5 mW | 0402 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 50 V | e3 | 155 °C | -55 °C | Rectangular | 2 | RECTANGULAR PACKAGE | TR, PAPER, 13 INCH | Matte Tin (Sn) - with Nickel (Ni) barrier | WRAPAROUND | 350 µm | 1 mm | 500 µm | VIKING TECH CORP | CHIP | compliant |