Parametric results for: CR-02DED--69K8 under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cr02ded69k8
Select parts from the table below to compare.
Compare
Compare
CR-02DED--69K8
Viking Tech Corp
Check for Price Yes Active 69.8 kΩ 0.5 % 62.5 mW 0402 SURFACE MOUNT SMT 50 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 50 V e3 155 °C -55 °C Chip 2 RECTANGULAR PACKAGE TR, PAPER, 13 INCH Matte Tin (Sn) - with Nickel (Ni) barrier WRAPAROUND 350 µm 1 mm 500 µm VIKING TECH CORP CHIP compliant EAR99 8533.21.00.30