Filter Your Search
1 - 2 of 2 results
|
CQY80G
Isocom LTD
|
Check for Price | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 5.3 kV | UL APPROVED | 32 V | SINGLE | 50 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | 7 µs | 100 °C | -55 °C | 1 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||
|
CQY80G
Isocom Components
|
Check for Price | Yes | Yes | Active | 60 mA | 1.6 V | NO | THROUGH HOLE MOUNT | 5.3 kV | 50 % | UL RECOGNIZED | 30 V | SINGLE | 50 % | 200 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 160 mW | e3 | 100 °C | -55 °C | 1 | TIN | ISOCOM COMPONENTS LTD | compliant | 8541.40.80.00 | Transistor Outputs | ROHS COMPLIANT, PLASTIC, DIP-6 | EAR99 |