Filter Your Search
1 - 10 of 6,420 results
|
CQF32E1-16.000MHZ-B
ECS International Inc
|
Check for Price | Yes | Active | 16 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 50 Ω | 32 pF | L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 2 mW | -20 °C | 70 °C | SURFACE MOUNT | YES | L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch) | ECS INC INTERNATIONAL | HC49/US, SMD, 4 PIN | compliant | |||||||
|
CQF915/408-18790
Viavi Solutions Inc
|
Check for Price | Transferred | VIAVI SOLUTIONS INC | unknown | ||||||||||||||||||||||||
|
ABL3-50.0000MHZ-10-C-Q-F-Q15-T
Abracon Corporation
|
Check for Price | Yes | Yes | Active | 50 MHz | 70 °C | PARALLEL - FUNDAMENTAL | -30 °C | 70 °C | ABRACON LLC | ROHS COMPLIANT, RESISTANCE WELDED, METAL, HC/49US, 2 PIN | compliant | 8541.60.00.60 | |||||||||||||||
|
FC9SDBCQF7.000
Fox Electronics
|
Check for Price | Yes | Transferred | 7 MHz | 50 ppm | 0.003 % | 5 PPM/YEAR | 100 Ω | 30 pF | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | TR, 13 INCH | 500 µW | e1 | -20 °C | 70 °C | SURFACE MOUNT | YES | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.3XB5.0XH3.2 (mm)/L0.445XB0.197XH0.126 (inch) | FOX ELECTRONICS | SMD, 2 PIN | compliant | 8541.60.00.50 | |||
|
CQF935/808-19470
Lumentum Operations LLC
|
Check for Price | Obsolete | LUMENTUM OPERATIONS LLC | compliant | ||||||||||||||||||||||||
|
ABLS-50.000MHZ-S-C-Q-F-T
Abracon Corporation
|
Check for Price | Yes | Active | 50 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 40 Ω | 11.4mm x 4.7mm x 4.2mm | 70 °C | SERIES - FUNDAMENTAL | AT-CUT | 100 µW | e3 | -30 °C | 70 °C | SURFACE MOUNT | YES | Matte Tin (Sn) | 11.4mm x 4.7mm x 4.2mm | ABRACON LLC | HC/49US, SMD, 2 PIN | compliant | 8541.60.00.60 | ||||
|
ABM7-33.000MHZ-S-R050-C-Q-F
Abracon Corporation
|
Check for Price | No | Yes | Active | 33 MHz | 50 ppm | 0.01 % | 5 PPM/FIRST YEAR | 50 Ω | L6.0XB3.3XH1.3 (mm)/L0.236XB0.13XH0.051 (inch) | 70 °C | SERIES - FUNDAMENTAL | AT CUT CRYSTAL; BULK | 10 µW | e4 | -30 °C | 70 °C | SURFACE MOUNT | YES | Gold (Au) - electroplated | L6.0XB3.3XH1.3 (mm)/L0.236XB0.13XH0.051 (inch) | ABRACON LLC | ROHS COMPLIANT, MINIATURE, CERAMIC, SMD, 2 PIN | compliant | 8541.60.00.60 | |||
|
CQFSC1-50.000MHZ-B
Caliber Electronics Inc
|
Check for Price | Yes | Yes | Transferred | 50 MHz | 25 ppm | 0.005 % | 5 PPM/YEAR | 40 Ω | L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch) | 70 °C | SERIES - FUNDAMENTAL | BT CUT | 2 mW | 70 °C | SURFACE MOUNT | YES | L13.0XB4.75XH5.08 (mm)/L0.512XB0.187XH0.2 (inch) | CALIBER ELECTRONICS INC | HC49/US, SMD, 4 PIN | unknown | 8541.60.00.80 | ||||||
|
FC4STDCQF5.000001
Fox Electronics
|
Check for Price | Yes | Transferred | 5 MHz | 25 ppm | 0.003 % | 3 PPM/YEAR | 120 Ω | 30 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - FUNDAMENTAL | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.50 | |||||
|
FC4STCCQF27.000
Fox Electronics
|
Check for Price | Yes | Transferred | 27 MHz | 30 ppm | 0.003 % | 3 PPM/YEAR | 100 Ω | 30 pF | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | 70 °C | PARALLEL - 3RD OVERTONE | 100 µW | e1 | -20 °C | 70 °C | THROUGH HOLE MOUNT | NO | Tin/Silver/Copper (Sn/Ag/Cu) - hot dipped | L11.35XB4.65XH3.6 (mm)/L0.447XB0.183XH0.142 (inch) | FOX ELECTRONICS | compliant | 8541.60.00.60 |