Filter Your Search
1 - 1 of 1 results
|
CQA-K12061R3-5%50PPM/KNP20
Microtech GmbH Electronic
|
Check for Price | Yes | Active | 1.3 Ω | -5 % | 250 mW | 1206 | SURFACE MOUNT | SMT | 50 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 200 V | TS 16949 | 155 °C | -55 °C | Rectangular | 2 | TR, CARDBOARD, 13 INCH | WRAPAROUND | 650 µm | 3.35 mm | 1.75 mm | MICROTECH GMBH ELECTRONIC | CHIP | compliant | EAR99 | 8533.21.00.30 |