Filter Your Search
1 - 10 of 17 results
|
CQ202-4MS-2
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 5 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 2 V | R-PSIP-T3 | e0 | Not Qualified | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | SFM | IN-LINE, R-PSIP-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | |||||||
|
CQ202-4MSPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CQ202-4MSTIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 | |||||||||||||||||||||||||||||
|
CQ202-4MPBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CPQ090-CQ202-4MS-WR
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
CPQ090-CQ202-4MS-WS
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
CPQ090-CQ202-4MS-WN
Central Semiconductor Corp
|
Check for Price | Active | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | |||||||||||||||||||||||||||||||||
|
CQ202-4MS
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 500 µA | 15 mA | 5 mA | 600 V | 4 A | 4 QUADRANT LOGIC LEVEL TRIAC | SINGLE | 5 V/us | 2 V | TO-202 | R-PSFM-T3 | e0 | Not Qualified | 150 °C | -40 °C | MAIN TERMINAL 2 | 1 | 3 | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | NO | TIN LEAD | THROUGH-HOLE | SINGLE | CENTRAL SEMICONDUCTOR CORP | SFM | FLANGE MOUNT, R-PSFM-T3 | 3 | unknown | EAR99 | 8541.30.00.80 | ||
|
CQ202-4MS-2PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | e3 | MATTE TIN OVER NICKEL | CENTRAL SEMICONDUCTOR CORP | , | compliant | EAR99 | |||||||||||||||||||||||||||||
|
CQ202-4M-2TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | e0 | TIN LEAD | CENTRAL SEMICONDUCTOR CORP | , | unknown | EAR99 |