Filter Your Search
1 - 1 of 1 results
|
CQ03WAF1131T5E
Royal Electronic Factory (Thailand) Co Ltd
|
Check for Price | Yes | Active | 1.13 kΩ | 1 % | 100 mW | 0603 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | ANTI-SULFUR | 70 °C | YES | 75 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, PAPER, 7 INCH | TIN OVER NICKEL | WRAPAROUND | 450 µm | 1.6 mm | 800 µm | ROYAL ELECTRONIC FTY CO LTD | CHIP | compliant |