Filter Your Search
1 - 1 of 1 results
|
CPWN0547R00JE14
Vishay Intertechnologies
|
Check for Price | Yes | Active | 47 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 40 °C | NO | 15.3297 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 22.22 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 | Vishay | 2022-04-28 13:17:55 | 4.54 | Military: -65C to +275C | RoHS 2 (2015/863/EU) | DRC Conflict Free | CMRT V6.31 |