Filter Your Search
1 - 2 of 2 results
|
CPWN0522R00JE14
Vishay Intertechnologies
|
$17.6665 | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 40 °C | NO | 10.4881 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 22.22 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 | Vishay | ||
|
CPWN0522R00JE143
Vishay Intertechnologies
|
Check for Price | Yes | Active | 22 Ω | 5 % | 5 W | THROUGH HOLE MOUNT | Axial | 30 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 40 °C | NO | 10.4881 V | e3 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 10.32 mm | 22.22 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED, GREEN | unknown | EAR99 | 8533.21.00.80 |