Filter Your Search
1 - 2 of 2 results
|
CPWN051R000HB31
Vishay Dale
|
Check for Price | No | No | Active | 1 Ω | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 40 °C | NO | 2.2361 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 22.22 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | Axial, 8737 | unknown | EAR99 | 8533.21.00.80 | Vishay | ||
|
CPWN051R000HB31
Vishay Intertechnologies
|
Check for Price | No | Active | 1 Ω | 3 % | 5 W | THROUGH HOLE MOUNT | Axial | 50 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF; NON-INDUCTIVE | 40 °C | NO | 2.2361 V | e0 | 275 °C | -65 °C | Rectangular | 2 | RECTANGULAR PACKAGE | BULK | Tin/Lead (Sn/Pb) - with Nickel (Ni) barrier | WIRE | 813 µm | 25.4 mm | 8.73 mm | 22.22 mm | 9.52 mm | VISHAY INTERTECHNOLOGY INC | AXIAL LEADED | unknown | Vishay |