Filter Your Search
1 - 10 of 1,275 results
|
CPW63-1744-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 1.74 MΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-2742-DE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 27.4 kΩ | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-3600-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 360 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-5620-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 562 Ω | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-2150-DE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 215 Ω | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-6491-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 6.49 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-2872-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 28.7 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-7870-DE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 787 Ω | 0.5 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-6492-FE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 64.9 kΩ | 1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 | ||
|
CPW63-2201-BE
ASJ Holdings Limited
|
Check for Price | Yes | Active | 2.2 kΩ | 0.1 % | 2 W | 2512 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 200 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Embossed Plastic, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 700 µm | 6.4 mm | 3.2 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |