Filter Your Search
1 - 1 of 1 results
|
CPW21-563-JL
ASJ Holdings Limited
|
Check for Price | Yes | Active | 56 kΩ | 5 % | 250 mW | 0805 | SURFACE MOUNT | SMT | 100 ppm/°C | FIXED RESISTOR | METAL GLAZE/THICK FILM | 70 °C | YES | 150 V | e3 | AEC-Q200 | 155 °C | -55 °C | Rectangular | 2 | TR, Punched Paper, 7 Inch | MATTE TIN OVER NICKEL | WRAPAROUND | 500 µm | 2 mm | 1.25 mm | ASJ PTE LTD | CHIP | unknown | EAR99 | 8533.21.00.30 |