Parametric results for: CPW05-2210-FK under Metal Glaze/Thick Film Resistors

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: cpw052210fk
Select parts from the table below to compare.
Compare
Compare
CPW05-2210-FK
ASJ Holdings Limited
Check for Price Yes Active 221 Ω 1 % 62.5 mW 0201 SURFACE MOUNT SMT 200 ppm/°C FIXED RESISTOR METAL GLAZE/THICK FILM 70 °C YES 25 V e3 AEC-Q200 125 °C -55 °C Rectangular 2 TR, Punched Paper, 7 Inch MATTE TIN OVER NICKEL WRAPAROUND 230 µm 600 µm 300 µm ASJ PTE LTD CHIP unknown EAR99 8533.21.00.30