Filter Your Search
1 - 3 of 3 results
|
CPV364M4K
International Rectifier
|
Check for Price | No | No | Transferred | 600 V | 24 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 13 | 6 | ULTRA FAST SOFT | MOTOR CONTROL | SILICON | 250 ns | 47 ns | R-PSFM-T13 | e0 | Not Qualified | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T13 | 13 | compliant | EAR99 | ||||||||||||||
|
VS-CPV364M4KPBF
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 600 V | 6 V | 24 A | N-CHANNEL | NO | COMPLEX | 13 | 6 | 140 ns | 20 V | 63 W | POWER CONTROL | SILICON | 310 ns | 201 ns | 80 ns | 2.3 V | R-PSFM-T13 | UL RECOGNIZED | 150 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | VISHAY INTERTECHNOLOGY INC | MODULE-13 | unknown | EAR99 | Vishay | ||||||||
|
CPV364M4KPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 24 A | N-CHANNEL | NO | BRIDGE, 6 ELEMENTS WITH BUILT-IN DIODE | 13 | 6 | ULTRA FAST SOFT | 20 V | 63 W | MOTOR CONTROL | SILICON | 250 ns | 47 ns | 2.3 V | R-PSFM-T13 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T13 | 13 | compliant | EAR99 |