Filter Your Search
1 - 10 of 16 results
|
CPU165MMPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 42 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | MOTOR CONTROL | SILICON | R-PSFM-T10 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | ||||||||||||
|
CPU165MK
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 33 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | 20 V | 83 W | 83 W | MOTOR CONTROL | SILICON | 2.7 V | R-PSFM-T10 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | 8541.29.00.95 | ||||
|
CPU165MMPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 42 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | 20 V | 83 W | MOTOR CONTROL | SILICON | 2 V | R-PSFM-T10 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | 8541.29.00.95 | |||||
|
CPU165MK
Infineon Technologies AG
|
Check for Price | No | Obsolete | 600 V | 33 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | 20 V | 83 W | MOTOR CONTROL | SILICON | 2.7 V | R-PSFM-T10 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||
|
CPU165MKPBF
International Rectifier
|
Check for Price | Yes | Yes | Transferred | 600 V | 5.5 V | 33 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | 20 V | 83 W | MOTOR CONTROL | SILICON | 2.7 V | R-PSFM-T10 | Not Qualified | 150 °C | 260 | 40 | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | 8541.29.00.95 | |||||
|
CPU165MF
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 42 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | FAST | 20 V | 83 W | 83 W | POWER CONTROL | SILICON | 1.5 V | R-PSFM-T10 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | 8541.29.00.95 | ||||
|
CPU165MU
Infineon Technologies AG
|
Check for Price | No | Obsolete | 600 V | 33 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | ULTRA FAST | 20 V | 83 W | POWER CONTROL | SILICON | 2.3 V | R-PSFM-T10 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | not_compliant | EAR99 | |||||||||
|
CPU165MKPBF
Infineon Technologies AG
|
Check for Price | Yes | Obsolete | 600 V | 33 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | MOTOR CONTROL | SILICON | R-PSFM-T10 | 150 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | THROUGH-HOLE | SINGLE | INFINEON TECHNOLOGIES AG | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | ||||||||||||
|
CPU165MU
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 33 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | ULTRA FAST | 20 V | 83 W | 83 W | POWER CONTROL | SILICON | 2.3 V | R-PSFM-T10 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | 8541.29.00.95 | ||||
|
CPU165MM
International Rectifier
|
Check for Price | No | No | Obsolete | 600 V | 5.5 V | 42 A | N-CHANNEL | NO | SERIES CONNECTED, CENTER TAP, 2 ELEMENTS WITH BUILT-IN DIODE | 10 | 2 | SHORT CIRCUIT RATED | 20 V | 83 W | 83 W | MOTOR CONTROL | SILICON | 2 V | R-PSFM-T10 | e0 | Not Qualified | 150 °C | ISOLATED | PLASTIC/EPOXY | RECTANGULAR | FLANGE MOUNT | TIN LEAD | THROUGH-HOLE | SINGLE | INTERNATIONAL RECTIFIER CORP | FLANGE MOUNT, R-PSFM-T10 | compliant | EAR99 | 8541.29.00.95 |