Filter Your Search
1 - 4 of 4 results
|
CPR4F-040
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-XALF-W2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | HERMETIC SEALED, CASE GPR-4AM, 2 PIN | 2 | CASE GPR-4AM | not_compliant | EAR99 | 8541.10.00.80 | |||||
|
CPR4F-040TIN/LEAD
Central Semiconductor Corp
|
Check for Price | No | Obsolete | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 100 A | 1 | E-XALF-W2 | e0 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Tin/Lead (Sn/Pb) | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | |||||||
|
CPR4F-040PBFREE
Central Semiconductor Corp
|
Check for Price | Yes | Obsolete | 3 A | 1.3 V | 250 ns | 5 µA | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 100 A | 1 | E-XALF-W2 | e3 | 175 °C | -65 °C | NOT SPECIFIED | NOT SPECIFIED | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | Matte Tin (Sn) - with Nickel (Ni) barrier | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | E-XALF-W2 | compliant | EAR99 | 8541.10.00.80 | 2018-01-30 | ||||||
|
CPR4F-040BK
Central Semiconductor Corp
|
Check for Price | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 400 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-XALF-W2 | e0 | 175 °C | -65 °C | ISOLATED | 2 | UNSPECIFIED | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | HERMETIC SEALED, CASE GPR-4AM, 2 PIN | 2 | CASE GPR-4AM | compliant | EAR99 | 8541.10.00.80 |