Filter Your Search
1 - 5 of 5 results
|
CPR3F-010TRLEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 | ||||
|
CPR3F-010TR
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
CPR3F-010BK
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-PALF-W2 | e0 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||||
|
CPR3F-010
Central Semiconductor Corp
|
Check for Price | No | No | Obsolete | 3 A | 1.3 V | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-PALF-W2 | e0 | 175 °C | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | TIN LEAD | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | not_compliant | EAR99 | 8541.10.00.80 | ||
|
CPR3F-010LEADFREE
Central Semiconductor Corp
|
Check for Price | Yes | Yes | Obsolete | 3 A | 250 ns | SILICON | RECTIFIER DIODE | SINGLE | NO | 100 V | 1 | FAST RECOVERY | 100 A | 1 | Not Qualified | E-PALF-W2 | e3 | ISOLATED | 2 | PLASTIC/EPOXY | ELLIPTICAL | LONG FORM | MATTE TIN | WIRE | AXIAL | CENTRAL SEMICONDUCTOR CORP | compliant | EAR99 | 8541.10.00.80 |