Parametric results for: CPR07 under Wire Wound Resistors

Filter Your Search

1 - 10 of 540 results

|
-
-
-
-
-
-
-
Manufacturer Part Number: cpr07
Select parts from the table below to compare.
Compare
Compare
CPR075R100KE10
Vishay Intertechnologies
Check for Price Yes Obsolete 5.1 Ω 10 % 7 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND CPR FLAME PROOF 40 °C NO e3 275 °C -65 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) SNAP-IN VISHAY INTERTECHNOLOGY INC RADIAL LEADED, ROHS COMPLIANT compliant
CPR0713R00KE31
Vishay Dale
Check for Price Yes Yes Obsolete 13 Ω 10 % 7 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 9.5394 V e3 275 °C -65 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC , unknown EAR99 8533.21.00.80
CPR07R1000JF10
Vishay Intertechnologies
Check for Price No Obsolete 100 mΩ 5 % 7 W THROUGH HOLE MOUNT Radial 600 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 836.7 mV e0 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Tin/Lead (Sn/Pb) FLAT 22.5 mm 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC RADIAL LEADED compliant
CPR07R7500KE10
Vishay Dale
Check for Price Yes Yes Obsolete 750 mΩ 10 % 7 W THROUGH HOLE MOUNT 600 ppm/°C FIXED RESISTOR WIRE WOUND CPR FLAME PROOF 40 °C NO e3 275 °C -65 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) SNAP-IN VISHAY INTERTECHNOLOGY INC , compliant EAR99 8533.21.00.80
CPR0722R00JE10
Vishay Dale
Check for Price Yes Yes Obsolete 22 Ω 5 % 7 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 12.4097 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 22.5 mm 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80
CPR07R1800KE10
Vishay Dale
Check for Price Yes Yes Obsolete 180 mΩ 10 % 7 W THROUGH HOLE MOUNT Radial 600 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 1.1225 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 22.5 mm 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80
CPR07180R0KE5126
Vishay Dale
Check for Price Yes Yes Obsolete 180 Ω 10 % 7 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 35.4965 V e3 275 °C -65 °C Fireproof 2 RECTANGULAR PACKAGE BULK Tin (Sn) SNAP-IN 22.5 mm 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80
CPR071R200JE10
Vishay Dale
Check for Price Yes Yes Obsolete 1.2 Ω 5 % 7 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 2.8983 V e3 275 °C -65 °C Rectangular Case 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) FLAT 22.5 mm 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80
CPR0762R00KE10
Vishay Intertechnologies
Check for Price Yes Obsolete 62 Ω 10 % 7 W THROUGH HOLE MOUNT 300 ppm/°C FIXED RESISTOR WIRE WOUND CPR FLAME PROOF 40 °C NO e3 275 °C -65 °C 2 RECTANGULAR PACKAGE BULK Matte Tin (Sn) SNAP-IN VISHAY INTERTECHNOLOGY INC RADIAL LEADED, ROHS COMPLIANT compliant
CPR077R500JE5113
Vishay Dale
Check for Price Yes Yes Obsolete 7.5 Ω 5 % 7 W THROUGH HOLE MOUNT Radial 300 ppm/°C FIXED RESISTOR WIRE WOUND FLAME PROOF 40 °C NO 7.2457 V e3 275 °C -65 °C Fireproof 2 RECTANGULAR PACKAGE BULK Tin (Sn) SNAP-IN 22.5 mm 9.14 mm 35.51 mm 9.53 mm VISHAY INTERTECHNOLOGY INC Radial, compliant EAR99 8533.21.00.80