Filter Your Search
1 - 2 of 2 results
|
CPR05R1200JE31
Vishay Dale
|
Check for Price | Yes | Yes | Obsolete | 120 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 774.6 mV | e3 | 275 °C | -65 °C | Rectangular Case | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | 14.99 mm | 9.14 mm | 26.92 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | Radial, | compliant | EAR99 | 8533.21.00.80 | ||
|
CPR05R1200JE31
Vishay Intertechnologies
|
Check for Price | Yes | Obsolete | 120 mΩ | 5 % | 5 W | THROUGH HOLE MOUNT | Radial | 600 ppm/°C | FIXED RESISTOR | WIRE WOUND | FLAME PROOF | 40 °C | NO | 774.6 mV | e3 | 275 °C | -65 °C | Rectangular Case | 2 | RECTANGULAR PACKAGE | BULK | Matte Tin (Sn) | FLAT | 14.99 mm | 9.14 mm | 26.92 mm | 9.53 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED, GREEN | compliant |